Current Sensing AC/DC 24 ~ 240VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1336512

DigiKey Part Number
277-1336512-ND
Manufacturer
Manufacturer Product Number
1336512
Description
MONITORING RELAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 24 ~ 240VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
1336512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Current Sensing AC/DC
Trip Status
Energized High
Trip Range
0 ~ 10A AC/DC
Delay Time
0 Sec ~ 99.9 Sec
Voltage - Supply
24 ~ 240VAC/DC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,279.97000$2,279.97
Manufacturers Standard Package