



1287360 | |
|---|---|
DigiKey Part Number | 277-1287360-ND |
Manufacturer | |
Manufacturer Product Number | 1287360 |
Description | FL SWITCH 4800E-24SFX-4GC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 24 Ports IP20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 24 | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | 24 | |
Fiber Type | SFP | |
SFP/XFP Ports | 24 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | - | |
Ingress Protection | IP20 | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24,708.43000 | $24,708.43 |


