
3273630 | |
---|---|
DigiKey Part Number | 277-3273630-ND |
Manufacturer | |
Manufacturer Product Number | 3273630 |
Description | TERM BLK 13POS VIOLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Violet Middle 28.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273630 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 13 | |
Number of Levels | 1 | |
Terminal - Width | 28.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | Block of 6 | |
Housing Color | Violet | |
Length | 2.287" (58.10mm) | |
Height (Max) | 1.276" (32.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 14mm | |
Operating Temperature | -60°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $51.23625 | $409.89 |