



1221740 | |
---|---|
DigiKey Part Number | 277-1221740-ND |
Manufacturer | |
Manufacturer Product Number | 1221740 |
Description | SWITCH E-STOP TWIST RESET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1221740 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | - | |
Switch Function | - | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $304.05000 | $304.05 |