1212570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212570

DigiKey Part Number
1212570-ND
Manufacturer
Manufacturer Product Number
1212570
Description
BIT TORX T8 1.97"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T8 Torx® Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Torx®
Tip Size
T8
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
-
Weight
0.018 lb (8.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.85000$40.85