1212550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212550

DigiKey Part Number
1212550-ND
Manufacturer
Manufacturer Product Number
1212550
Description
SCREWDRIVR SLOT 0.6X3.5MM 11.06"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.6mm x 3.5mm Slotted Screwdriver 11.06" (281.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.6mm x 3.5mm
Length - Blade
7.87" (200.0mm)
Length - Overall
11.06" (281.0mm)
Features
Ergonomic, Insulated to 1000V, Non-Slip, Soft Grip
Weight
0.09 lb (40.82 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$97.96000$97.96
Manufacturers Standard Package