
1212546 | |
---|---|
DigiKey Part Number | 277-12752-ND |
Manufacturer | |
Manufacturer Product Number | 1212546 |
Description | SCREWDRIVER SLOT 0.4X2MM 5.12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.4mm x 2mm Slotted Screwdriver 5.12" (130.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.4mm x 2mm | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 5.12" (130.0mm) | |
Features | Ergonomic, Insulated to 1000V, Non-Slip, Soft Grip | |
Weight | 0.034 lb (15.42 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.82000 | $73.82 |