1201947 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 0
Unit Price: $97.13800
Datasheet
1201947
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201947

DigiKey Part Number
1201947-ND
Manufacturer
Manufacturer Product Number
1201947
Description
HEX KEY T-HANDLE 8MM 5.91"
Customer Reference
Detailed Description
Hex Key T-Handle 8mm 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
T-Handle
Tip Type
Hex
Size
8mm
Length - Overall
5.91" (150.0mm)
Features
Insulated to 1000V
Weight
0.518 lb (234.96 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes