INSULATED T-HANDLE HEX METRIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INSULATED T-HANDLE HEX METRIC
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33447

DigiKey Part Number
33447-ND
Manufacturer
Manufacturer Product Number
33447
Description
HEX KEY T-HANDLE 8MM 7.17"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 8mm 7.17" (182.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
8mm
Length - Overall
7.17" (182.0mm)
Features
Chamfered End, Ergonomic, Insulated to 1000V
Weight
0.26 lb (117.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
10$97.13800$971.38
Manufacturers Standard Package