
1150807 | |
---|---|
DigiKey Part Number | 277-1150807-ND |
Manufacturer | |
Manufacturer Product Number | 1150807 |
Description | TERM BLOCK PLUG 4POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug Housing for Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1150807 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Housing for Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 2 | |
Number of Levels | 2 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 6 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 18-26 AWG | |
Wire Gauge or Range - mm² | 0.14-0.75mm² | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Gold | |
Features | Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 4.1-4.5mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.309" (7.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.15000 | $28.15 |
10 | $20.41500 | $204.15 |
25 | $20.31320 | $507.83 |