



1150791 | |
---|---|
DigiKey Part Number | 277-1150791TR-ND - Tape & Reel (TR) 277-1150791CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1150791 |
Description | TERM BLOCK HDR 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1150791 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 2 | |
Number of Levels | 2 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 6 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Gold | |
Features | Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.079" (2.00mm) | |
Insulation Height | 0.326" (8.29mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.09000 | $20.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $18.30907 | $5,492.72 |