1106610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106610

DigiKey Part Number
277-1106610-ND
Manufacturer
Manufacturer Product Number
1106610
Description
MANAGED SWITCH 2000, 8 M12 PORTS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP65, IP66, IP67
Datasheet
 Datasheet
EDA/CAD Models
1106610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
M12
Voltage - Input
9V ~ 57V
Ingress Protection
IP65, IP66, IP67
Mounting Type
Wall Mount
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$14,804.74000$14,804.74
Manufacturers Standard Package