
1075579 | |
|---|---|
DigiKey Part Number | 277-1075579-ND |
Manufacturer | |
Manufacturer Product Number | 1075579 |
Description | IPC 24VDC DESKTOP POWER US |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.25A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 3 Position | |
Cord Length | - | |
Input Connector | IEC 320-C14, NEMA 1-15P | |
Size / Dimension | 6.73" L x 2.83" W x 1.65" H (171.0mm x 72.0mm x 42.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,314.25000 | $1,314.25 |


