1069556
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1069556

DigiKey Part Number
277-1069556-ND
Manufacturer
Manufacturer Product Number
1069556
Description
PLC-PT-ELR W1/ 2-24DC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
1069556 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
19.2 ~ 28.8VDC
Voltage - Load
10 V ~ 30 V
Load Current
2 A
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$949.27000$949.27
Manufacturers Standard Package