Phoenix Contact Solid State Relays (SSR)

Results: 287
Stocking Options
Environmental Options
Media
Exclude
287Results
Applied FiltersRemove All

Showing
of 287
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
2905293
2905293
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
411
In Stock
1 : $203.91000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
Spring Terminal
-25°C ~ 60°C
-
-
DNV, EAC
-
-
2900364
2900364
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
1,135
In Stock
1 : $273.72000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
Spring Terminal
-25°C ~ 60°C
Module
-
CE, DNV, UKCA
-
-
2982100
2982100
SSR RELAY SPST-NO 5A 3-33V
Phoenix Contact
123
In Stock
1 : $249.50000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
5 A
PC Pin
-25°C ~ 60°C
Module
-
cURus, GL
-
-
2966634
2966634
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
377
In Stock
1 : $280.90000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
PLC-OSC Series
2980144
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
268
In Stock
520
Factory
1 : $384.51000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 33 V
3 A
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2900375
2900375
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
119
In Stock
1 : $384.51000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 33 V
3 A
Spring Terminal
-25°C ~ 60°C
Module
-
CE, DNV, UKCA
-
-
2967989
2967989
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
124
In Stock
140
Factory
1 : $421.22000
Tube
Tube
Active
Socketable
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 33 V
3 A
Plug In
-25°C ~ 60°C
4-SIP
-
cURus, GL
-
-
2966595
2966595
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
140
In Stock
2,250
Factory
1 : $394.96000
Bulk
Bulk
Active
Socketable
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
Plug In
-25°C ~ 60°C
4-SIP
-
cURus, GL
-
-
5603260
5603260
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
83
In Stock
1 : $480.29000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2982702
2982702
SSR RELAY SPST-NO 10A 5-33V
Phoenix Contact
302
In Stock
1 : $774.89000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
5 V ~ 33 V
10 A
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2940223
2940223
SSR RELAY SPST-NO 100MA 3-48V
Phoenix Contact
54
In Stock
1 : $697.40000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 48 V
100 mA
Screw Terminal
-20°C ~ 60°C
Module
-
cULus, EAC, UR
-
-
2940207
2940207
SSR RELAY SPST-NO 100MA 3-48V
Phoenix Contact
46
In Stock
30
Factory
1 : $774.89000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 48 V
100 mA
Screw Terminal
-20°C ~ 60°C
Module
-
cULus, EAC, UR
-
-
2941374
2941374
SSR RELAY SPST-NO 3A 3-30V
Phoenix Contact
36
In Stock
1 : $1,144.39000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 30 V
3 A
Screw Terminal
-20°C ~ 60°C
Module
-
cULus, EAC
-
-
2900382
2900382
SSR RELAY SPST-NO 1A 12-300V
Phoenix Contact
98
In Stock
1 : $539.98000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
12VDC
12 V ~ 300 V
1 A
Screw Terminal
-25°C ~ 60°C
Module
-
CE, DNV, UKCA
-
-
2982786
2982786
SSR RELAY SPST-NO 5A 3-33V
Phoenix Contact
80
In Stock
80
Factory
1 : $328.62000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
5 A
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2900378
2900378
SSR RELAY SPDT 500MA 3-48V
Phoenix Contact
33
In Stock
1 : $348.45000
Bulk
Bulk
Active
DIN Rail
SPDT (1 Form C)
DC
24VDC
3 V ~ 48 V
500 mA
Screw Terminal
-25°C ~ 60°C
Module
-
EN, IEC
-
-
PLC-OSC Series
2966676
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
49
In Stock
1 : $353.59000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2905215
2905215
SSR RELAY SPST-NO 10A 24-253V
Phoenix Contact
4
In Stock
1 : $714.11000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A), Hybrid
AC
24VDC
24 V ~ 253 V
10 A
Spring Terminal
-25°C ~ 60°C
Module
-
EN, IEC
-
-
2964270
2964270
SSR RELAY SPST-NO 50MA 4-30V
Phoenix Contact
25
In Stock
67
Factory
1 : $868.72000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
4 V ~ 30 V
50 mA
Screw Terminal
-20°C ~ 60°C
Module
-
cULus, EAC, UR
-
-
2943259
2943259
SSR RELAY SPST-NO 2A 10-30V
Phoenix Contact
7
In Stock
1 : $1,642.55000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
10 V ~ 30 V
2 A
Screw Terminal
-20°C ~ 60°C
Module
-
GOST
-
-
2900358
2900358
SSR RELAY SPST-NO 100MA 3-48V
Phoenix Contact
24
In Stock
1 : $265.07000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 48 V
100 mA
Spring Terminal
-25°C ~ 60°C
Module
-
CE, DNV, UKCA
-
-
PLC-OSC Series
2966773
SSR RELAY SPST-NO 100MA 3-48V
Phoenix Contact
23
In Stock
1 : $265.07000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 48 V
100 mA
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2967992
2967992
SSR RELAY SPST-NO 100MA 3-48V
Phoenix Contact
28
In Stock
1 : $241.79000
Bulk
Bulk
Active
Socketable
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 48 V
100 mA
Plug In
-25°C ~ 60°C
4-SIP
-
cURus, GL
-
-
2966595
2966618
SSR RELAY SPST-NO 100MA 3-48V
Phoenix Contact
45
In Stock
510
Factory
1 : $249.50000
Bulk
Bulk
Active
Socketable
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 48 V
100 mA
Plug In
-25°C ~ 60°C
4-SIP
-
cURus, GL
-
-
2966595
2967950
SSR RELAY SPST-NO 750MA 24-253V
Phoenix Contact
41
In Stock
1 : $296.50000
Bulk
Bulk
Active
Socketable
SPST-NO (1 Form A)
AC
24VDC
24 V ~ 253 V
750 mA
Plug In
-25°C ~ 60°C
4-SIP
-
cURus, GL
-
-
Showing
of 287

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.