
1047422 | |
|---|---|
DigiKey Part Number  | 277-1047422-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1047422  | 
Description  | TERM BLK 19POS GREEN  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 19 Position Terminal Block Green Middle 43.9mm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1047422 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Phoenix Contact  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Middle  | |
Mounting Type  | Direct Mount  | |
Number of Positions  | 19  | |
Number of Levels  | 1  | |
Terminal - Width  | 43.9mm  | |
Termination Style  | Push In, Spring  | |
Current - IEC  | 41 A  | |
Voltage - IEC  | 450 V  | |
Current - UL  | 30 A  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | -  | |
Wire Gauge or Range - mm²  | -  | |
Features  | Block of 9  | |
Housing Color  | Green  | |
Length  | 0.850" (21.60mm)  | |
Height (Max)  | 0.697" (17.70mm)  | |
Material - Insulation  | Polyamide (PA), Nylon  | |
Material Flammability Rating  | UL94 V-0  | |
Stripping Length  | -  | |
Operating Temperature  | -60°C ~ 105°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $59.80000 | $59.80 | 



