New Product
1706527
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1028585

DigiKey Part Number
277-1028585-ND
Manufacturer
Manufacturer Product Number
1028585
Description
CONTACT CARRIER, 5-POSITION, SOC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-25°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$82.77000$82.77