1026922
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1026922

DigiKey Part Number
277-1026922-ND
Manufacturer
Manufacturer Product Number
1026922
Description
FL SWITCH 4004T-8POE-4SFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
1026922 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
16
Copper Ports
12
Copper Type
10/100/1000
Fiber Ports
4
Fiber Type
SFP
SFP/XFP Ports
4
SFP/XFP Type
SFP
PoE Ports
8
Connector Type
RJ45, SFP
Voltage - Input
50V ~ 57V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16,963.34000$16,963.34
Manufacturers Standard Package