1010464
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010464

DigiKey Part Number
277-1010464-ND
Manufacturer
Manufacturer Product Number
1010464
Description
ROUTER 4G FOR AT&T
Customer Reference
Detailed Description
4G LTE, UMTS Router AT&T Ethernet, RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
LTE, UMTS
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Applications
LTE
Interface
Ethernet, RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$9,092.16000$9,092.16
Manufacturers Standard Package