
0819437 | |
---|---|
DigiKey Part Number | 0819437-ND |
Manufacturer | |
Manufacturer Product Number | 0819437 |
Description | LABEL STANDARD 1.18" X 0.16" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.18" x 0.16" (30.0mm x 4.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0819437 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.18" x 0.16" (30.0mm x 4.0mm) | |
Color | White | |
Material | Polyamide | |
For Use With/Related Products | Bluemark and CMS-P1-Plotter | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.03000 | $25.03 |