AM1D-0315DH60Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1D-0518DZ

DigiKey Part Number
5245-AM1D-0518DZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1D-0518DZ
Description
DC DC CONVERTER +/-18V 972MW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 18V -18V 27mA, 27mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-18V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
27mA, 27mA
Power (Watts)
972 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, EN, IEC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$36.96000$36.96
5$35.61200$178.06
10$35.03500$350.35
25$34.28800$857.20
50$33.73300$1,686.65
100$33.18570$3,318.57
250$32.47392$8,118.48
500$31.94542$15,972.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.