
0801633 | |
|---|---|
DigiKey Part Number | 277-10831-ND |
Manufacturer | |
Manufacturer Product Number | 0801633 |
Description | FRAME GROMMET NBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet 0.079" ~ 0.118" (2.00mm ~ 3.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0801633 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Features | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | |
Material | Nitrile Butadiene Rubber (NBR), Halogen Free | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.15000 | $20.15 |











