
H2-0400-0315-05-A-Y-H-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H2-0400-0315-05-A-Y-H-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H2-0400-0315-05-A-Y-H-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 400 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 400 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.99000 | $299.99 |
| 5 | $257.51400 | $1,287.57 |
| 10 | $241.07600 | $2,410.76 |
| 25 | $220.87360 | $5,521.84 |
| 50 | $206.64660 | $10,332.33 |
| 100 | $193.26510 | $19,326.51 |
| 250 | $177.24340 | $44,310.85 |


