Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PPL160M-120 | |
|---|---|
DigiKey Part Number | 993-PPL160M-120-ND |
Manufacturer | |
Manufacturer Product Number | PPL160M-120 |
Description | DESKTOP - C6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer Phihong USA | No Load Power Consumption 210mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.90" L x 2.91" W x 1.65" H (175.2mm x 74.0mm x 42.0mm) |
Voltage - Output 12V | Approval Agency CE, cUL, cULus, UKCA |
Current - Output (Max) 12.5A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPL160U-120 | Phihong USA | 88 | 993-1470-ND | $599.02000 | Parametric Equivalent |
| PPL200U-120 | Phihong USA | 125 | 993-1473-ND | $706.39000 | Parametric Equivalent |
| FSP150M-AHA | FSP Technology Inc. | 35 | 2967-FSP150M-AHA-ND | $688.88000 | Parametric Equivalent |
| L6R160D-120 | Tri-Mag, LLC | 0 | 2103-L6R160D-120-ND | $903.37020 | Parametric Equivalent |
| L6R160D-120-C6 | Tri-Mag, LLC | 0 | L6R160D-120-C6-ND | $903.37020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | $512.69542 | $110,742.21 |











