TEAMD150-12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 84
Unit Price: $563.17000
Datasheet

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 0
Unit Price: $633.88000
Datasheet
New Product
12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEAMD150-12

DigiKey Part Number
3989-TEAMD150-12-ND
Manufacturer
Manufacturer Product Number
TEAMD150-12
Description
AC/DC DESKTOP ADAPTER 12V 150W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
150 W
Manufacturer
TT Electronics/Power Partners Inc.
No Load Power Consumption
210mW (Max)
Series
Applications
ITE (Commercial), Medical
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 60°C
Region Utilized
International
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class I)
Cord Length
47" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm)
Voltage - Output
12V
Approval Agency
CB, CE, cULus, UKCA
Current - Output (Max)
12.5A
Standard Number
60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEAD150C-12TT Electronics/Power Partners Inc.843989-PEAD150C-12-ND$563.17000Parametric Equivalent
TEAMD180-12TT Electronics/Power Partners Inc.03989-TEAMD180-12-ND$633.88000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$654.60000$654.60
5$601.91200$3,009.56
10$580.56900$5,805.69
25$553.50080$13,837.52
50$533.86800$26,693.40
100$514.93390$51,493.39
Manufacturers Standard Package