
POE30U-560(G)-HT | |
---|---|
DigiKey Part Number | 993-1082-ND |
Manufacturer | |
Manufacturer Product Number | POE30U-560(G)-HT |
Description | POE INJECTOR 30W 56V DESKTOP |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Midspan Injector | |
Voltage - Input | 85 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 550 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 55°C | |
Efficiency | 75% | |
Mounting Type | Desktop | |
Size / Dimension | 6.53" L x 3.15" W x 1.73" H (166.0mm x 80.0mm x 44.0mm) | |
Approval Agency | CCC, CE, C-Tick, cULus, IRAM, K-Mark, SAA, S-Jet | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Weight | 0.5 lb (226.8 g) |