12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA18A-120PHW

DigiKey Part Number
993-1402-ND
Manufacturer
Manufacturer Product Number
PMA18A-120PHW
Description
AC/DC WALL MOUNT ADAPTER 12V 18W
Customer Reference
Detailed Description
12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
Phihong USA
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Not For New Designs
Operating Temperature
10°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Form
Wall Mount (Class II)
Cord Length
72" (1.83m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.23" L x 1.70" W x 1.18" H (82.0mm x 43.2mm x 30.0mm)
Voltage - Output
12V
Approval Agency
cULus
Current - Output (Max)
1.5A
Base Product Number
Power (Watts)
18 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSM18U12-P1JMEAN WELL USA Inc.591866-1942-ND$126.61000Similar
In-Stock: 199
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$116.58000$116.58
5$107.22400$536.12
10$103.41800$1,034.18
25$98.59880$2,464.97
50$95.09980$4,754.99
100$91.72730$9,172.73
250$87.45080$21,862.70
500$84.34946$42,174.73