
GSM18U12-P1J | |
|---|---|
DigiKey Part Number | 1866-1942-ND |
Manufacturer | |
Manufacturer Product Number | GSM18U12-P1J |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | GSM18U12-P1J Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 12V | Approval Agency CB, cRUus, TUV |
Current - Output (Max) 1.5A | Base Product Number |
Power (Watts) 18 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMA18A-120PHW | Phihong USA | 199 | 993-1402-ND | $116.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.61000 | $126.61 |
| 5 | $120.85600 | $604.28 |
| 10 | $115.10100 | $1,151.01 |
| 25 | $111.81240 | $2,795.31 |

