
MQ10A-050B-H | |
---|---|
DigiKey Part Number | 993-MQ10A-050B-H-ND |
Manufacturer | |
Manufacturer Product Number | MQ10A-050B-H |
Description | WALL MOUNT - US MEDICAL GRADE - |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 45°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.85" L x 1.50" W x 0.88" H (47.0mm x 38.0mm x 22.3mm) | |
Approval Agency | cURus | |
Standard Number | 60601-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,990 | $43.09446 | $171,946.90 |