CPF0603F3K16C1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: $17.83210
Datasheet

Upgrade


Panasonic Industry
In Stock: 20,480
Unit Price: $0.82000
Datasheet

Upgrade


Vishay
In Stock: 8,166
Unit Price: $0.82000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.90000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45442
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.78315
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.24445
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.23756
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.42776
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.20600
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.01377
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.51021
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $6.71269
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.91574
Datasheet
3.16 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.16 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F3K16C1

DigiKey Part Number
CPF0603F3K16C1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603F3K16C1
Description
RES SMD 3.16K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F3K16C1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.21113$211.13
Manufacturers Standard Package