
MCT06030C3161FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C3161FP500TR-ND - Tape & Reel (TR) 749-MCT06030C3161FP500CT-ND - Cut Tape (CT) 749-MCT06030C3161FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C3161FP500 |
Description | RES 3.16K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C3161FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.21360 | $5.34 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.19160 | $19.16 |
| 250 | $0.17760 | $44.40 |
| 500 | $0.16788 | $83.94 |
| 1,000 | $0.15876 | $158.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14060 | $703.00 |
| 10,000 | $0.13402 | $1,340.20 |
| 15,000 | $0.13050 | $1,957.50 |
| 25,000 | $0.12639 | $3,159.75 |
| 35,000 | $0.12388 | $4,335.80 |
| 50,000 | $0.12138 | $6,069.00 |

