
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.10000 | $38.10 |
| 10 | $32.38900 | $323.89 |
| 25 | $30.36280 | $759.07 |
| 50 | $28.91200 | $1,445.60 |
| 100 | $27.53090 | $2,753.09 |
| 250 | $25.80696 | $6,451.74 |
| 500 | $24.57568 | $12,287.84 |
| 1,000 | $23.40331 | $23,403.31 |
| 2,500 | $21.93968 | $54,849.20 |



