
PIK D 80 | |
|---|---|
DigiKey Part Number | 2081-PIKD80-ND |
Manufacturer | |
Manufacturer Product Number | PIK D 80 |
Description | CABLE TRAY COVER, GALVANIZED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In 6.562' (2000.00mm, 78.74") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pflitsch Raceways | |
Height | - | |
Width | 3.150" (80.00mm) | |
Length | 6.562' (2000.00mm, 78.74") | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $472.21000 | $472.21 |

