cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIK K 15/15

DigiKey Part Number
2081-PIKK15/15-ND
Manufacturer
Manufacturer Product Number
PIK K 15/15
Description
WIRE DUCT SOLID BASE SCREW 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Solid (Raceway), Base Screw 6.56' (2.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
-
Packaging
Box
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
0.591" (15.00mm)
Length
6.56' (2.00m)
Width
0.591" (15.00mm)
Mounting Type
Screw
Features
-
Material
Steel, Zinc Plated
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$304.05000$304.05
Manufacturers Standard Package