
97173.6 | |
---|---|
DigiKey Part Number | 2081-97173.6-ND |
Manufacturer | |
Manufacturer Product Number | 97173.6 |
Description | CABLE GLAND 54.1-57.91MM M75 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M75x1.5 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 2.130" (54.10mm) | |
Outside Cable Diameter (Max) | 2.280" (57.91mm) | |
Thread Size | M75x1.5 | |
Thread Length | 0.590" (14.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.950" (74.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,453.59000 | $1,453.59 |