
96784.6 | |
---|---|
DigiKey Part Number | 2081-96784.6-ND |
Manufacturer | |
Manufacturer Product Number | 96784.6 |
Description | CABLE GLAND 21.08-24.38MM 1" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1" NPT Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.830" (21.08mm) | |
Outside Cable Diameter (Max) | 0.960" (24.38mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.790" (20.07mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.311" (33.3mm) | |
Material | Brass, Nickel Plated | |
Includes | Strain Relief | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $301.56500 | $3,015.65 |