
96577.1 | |
---|---|
DigiKey Part Number | 2081-96577.1-ND |
Manufacturer | |
Manufacturer Product Number | 96577.1 |
Description | CABLE FEEDTHROUGH 45.97-54.1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Polyamide (PA), Nylon M63x1.5 Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 1.810" (45.97mm) | |
Outside Cable Diameter (Max) | 2.130" (54.10mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.480" (63.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.17000 | $134.17 |
10 | $114.04300 | $1,140.43 |
25 | $106.90400 | $2,672.60 |
50 | $101.80000 | $5,090.00 |
100 | $96.94240 | $9,694.24 |
250 | $90.87804 | $22,719.51 |
500 | $86.54542 | $43,272.71 |