



96576.1 | |
---|---|
DigiKey Part Number | 2081-96576.1-ND |
Manufacturer | |
Manufacturer Product Number | 96576.1 |
Description | CABLE FEED 35.05-41.91MM M50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Polyamide (PA), Nylon M50x1.5 Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 1.380" (35.05mm) | |
Outside Cable Diameter (Max) | 1.650" (41.91mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.969" (50.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.49000 | $101.49 |
10 | $86.24000 | $862.40 |
25 | $80.83560 | $2,020.89 |
50 | $77.49220 | $3,874.61 |