



96574.0 | |
---|---|
DigiKey Part Number | 2081-96574.0-ND |
Manufacturer | |
Manufacturer Product Number | 96574.0 |
Description | CABLE FEED 20.07-24.89MM M32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Polyamide (PA), Nylon M32x1.5 Light Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.790" (20.07mm) | |
Outside Cable Diameter (Max) | 0.980" (24.89mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.310" (7.87mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.06000 | $52.06 |
10 | $44.24100 | $442.41 |
25 | $41.46560 | $1,036.64 |
50 | $39.48500 | $1,974.25 |
100 | $37.59900 | $3,759.90 |
250 | $35.24556 | $8,811.39 |
500 | $33.56410 | $16,782.05 |
1,000 | $31.96345 | $31,963.45 |
2,500 | $29.96496 | $74,912.40 |