
96573.0 | |
---|---|
DigiKey Part Number | 2081-96573.0-ND |
Manufacturer | |
Manufacturer Product Number | 96573.0 |
Description | CABLE FEEDTHROUGH 16-20.07MM M25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Polyamide (PA), Nylon M25x1.5 Light Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 0.790" (20.07mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.300" (7.62mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.980" (24.9mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.35000 | $38.35 |
10 | $32.58900 | $325.89 |
25 | $30.54480 | $763.62 |
50 | $29.08500 | $1,454.25 |
100 | $27.69570 | $2,769.57 |
250 | $25.96120 | $6,490.30 |
500 | $24.72266 | $12,361.33 |
1,000 | $23.54340 | $23,543.40 |
2,500 | $22.07104 | $55,177.60 |