
96230.7 | |
|---|---|
DigiKey Part Number  | 2081-96230.7-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 96230.7  | 
Description  | CABLE GLAND MULT M32 S STEEL  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Gland - Multiple Openings Stainless Steel M32x1.5 Silver  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pflitsch  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | Cable Gland - Multiple Openings  | |
Outside Cable Diameter (Min)  | -  | |
Outside Cable Diameter (Max)  | -  | |
Thread Size  | M32x1.5  | |
Thread Length  | -  | |
Conduit Hub Size  | -  | |
Panel Hole Size  | -  | |
Material  | Stainless Steel  | |
Includes  | Sealing Ring  | |
Color  | Silver  | |
Ingress Protection  | -  | |
Operating Temperature  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $585.80000 | $14,645.00 | 

