
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.540" (39.12mm) | |
Outside Cable Diameter (Max) | 1.730" (43.94mm) | |
Thread Size | 2" NPT | |
Thread Length | 0.980" (24.89mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.374" (60.3mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $696.85000 | $696.85 |

