
21349.5 | |
|---|---|
DigiKey Part Number  | 2081-21349.5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 21349.5  | 
Description  | CABLE GLAND MULT PG13.5 PVDF  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Gland - Multiple Openings Polyvinylidene Fluoride (PVDF) PG13.5 Black  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pflitsch  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | Cable Gland - Multiple Openings  | |
Outside Cable Diameter (Min)  | -  | |
Outside Cable Diameter (Max)  | -  | |
Thread Size  | PG13.5  | |
Thread Length  | -  | |
Conduit Hub Size  | -  | |
Panel Hole Size  | -  | |
Material  | Polyvinylidene Fluoride (PVDF)  | |
Includes  | -  | |
Color  | Black  | |
Ingress Protection  | -  | |
Operating Temperature  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $44.71680 | $2,235.84 | 

