
20848.5 | |
---|---|
DigiKey Part Number | 2081-20848.5-ND |
Manufacturer | |
Manufacturer Product Number | 20848.5 |
Description | CABLE GLAND 6.6-9.4MM 3/8"NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) 3/8" NPT Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.260" (6.60mm) | |
Outside Cable Diameter (Max) | 0.370" (9.40mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.510" (12.95mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.675" (17.2mm) | |
Material | Polyvinylidene Fluoride (PVDF) | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $44.40500 | $2,220.25 |