
| 20796.6 | |
|---|---|
| DigiKey Part Number | 2081-20796.6-ND | 
| Manufacturer | |
| Manufacturer Product Number | 20796.6 | 
| Description | CABLE GLAND 23.88-27.94MM PG36 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Gland Brass, Nickel Plated PG36 Silver | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pflitsch | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Type | Cable Gland | |
| Outside Cable Diameter (Min) | 0.940" (23.88mm) | |
| Outside Cable Diameter (Max) | 1.100" (27.94mm) | |
| Thread Size | PG36 | |
| Thread Length | 0.350" (8.89mm) | |
| Conduit Hub Size | - | |
| Panel Hole Size | 1.850" (47.0mm) | |
| Material | Brass, Nickel Plated | |
| Includes | Sealing Ring, Strain Relief | |
| Color | Silver | |
| Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
| Operating Temperature | -40°C ~ 300°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | $330.42000 | $1,652.10 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China