cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19153.6

DigiKey Part Number
2081-19153.6-ND
Manufacturer
Manufacturer Product Number
19153.6
Description
CABLE GLAND 8.89-12.95MM 3/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 3/4" NPT Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.350" (8.89mm)
Outside Cable Diameter (Max)
0.510" (12.95mm)
Thread Size
3/4" NPT
Thread Length
0.630" (16.00mm)
Conduit Hub Size
-
Panel Hole Size
1.050" (26.7mm)
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Operating Temperature
-40°C ~ 300°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
25$187.58520$4,689.63
Manufacturers Standard Package