
E2417PS0D1 | |
|---|---|
DigiKey Part Number | 1452-E2417PS0D1-ND |
Manufacturer | |
Manufacturer Product Number | E2417PS0D1 |
Description | GRAPHIC DISPLAY TFT BLACK WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, White TFT - Electronic Paper Display (EPD) SPI 4.2" (106.68mm) 400 x 300 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 4.2" (106.68mm) | |
Viewing Area | 84.80mm W x 63.60mm H | |
Backlight | Without Backlight | |
Dot Pixels | 400 x 300 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.21mm W x 0.21mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.17000 | $124.17 |

