
E2266PS0C2 | |
---|---|
DigiKey Part Number | 1452-E2266PS0C2-ND |
Manufacturer | |
Manufacturer Product Number | E2266PS0C2 |
Description | GRAPHIC DISPLAY TFT BLACK WHITE |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, White TFT - Color SPI 2.66" (67.56mm) 296 x 152 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.66" (67.56mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 296 x 152 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |