Image for E2154PS0C1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2154PS0C1

DigiKey Part Number
1452-E2154PS0C1-ND
Manufacturer
Manufacturer Product Number
E2154PS0C1
Description
GRAPHIC DISPLAY TFT BLACK WHITE
Customer Reference
Detailed Description
Graphic LCD Display Module Black, White TFT - Color SPI 1.54" (39.12mm) 152 x 152
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pervasive Displays
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Display Type
TFT - Color
Display Mode
-
Touchscreen
-
Diagonal Screen Size
1.54" (39.12mm)
Viewing Area
-
Backlight
Without Backlight
Dot Pixels
152 x 152
Interface
SPI
Controller Type
-
Graphics Color
Black, White
Background Color
-
Dot Size
-
Dot Pitch
0.18mm W x 0.18mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Box
QuantityUnit PriceExt Price
408$40.46615$16,510.19
Manufacturers Standard Package