PI3EQXDP1201ZBE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $20.66356
Datasheet

Similar


Texas Instruments
In Stock: 168
Unit Price: $44.23000
Datasheet
Buffer, ReDriver 4 Channel 5.4Gbps 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, ReDriver 4 Channel 5.4Gbps 48-TQFN (7x7)

PI3EQXDP1201ZBE

DigiKey Part Number
PI3EQXDP1201ZBE-ND
Manufacturer
Manufacturer Product Number
PI3EQXDP1201ZBE
Description
IC REDRIVER DISPLAYPORT 48TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 5.4Gbps 48-TQFN (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
DisplayPort
Input
DisplayPort
Output
DisplayPort
Data Rate (Max)
5.4Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
1.5V, 3.3V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types